Schneider Electric Expansion Module Digital/Analogue Analogue/Digital for use with Modicon M171/M172
- RS Stock No.:
- 867-715
- Mfr. Part No.:
- TM171EP27R
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR3,671.79
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,671.79 |
*price indicative
- RS Stock No.:
- 867-715
- Mfr. Part No.:
- TM171EP27R
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Expansion Module | |
| Module Type | Expansion | |
| Input Type | Digital/Analogue | |
| Number of Inputs | 14 | |
| Output Type | Analogue/Digital | |
| Number of Outputs | 12 | |
| Mount Type | DIN Rail | |
| For Use With | Modicon M171/M172 | |
| Depth | 61.6mm | |
| Width | 140mm | |
| Standards/Approvals | EN/IEC 60730 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Expansion Module | ||
Module Type Expansion | ||
Input Type Digital/Analogue | ||
Number of Inputs 14 | ||
Output Type Analogue/Digital | ||
Number of Outputs 12 | ||
Mount Type DIN Rail | ||
For Use With Modicon M171/M172 | ||
Depth 61.6mm | ||
Width 140mm | ||
Standards/Approvals EN/IEC 60730 | ||
- COO (Country of Origin):
- IT
The Schneider Electric additional I/O module enhances the capabilities of compatible Modicon series equipment, providing essential input and output functionalities tailored for specific applications.
Supports 27 inputs and outputs, optimising performance in various setups
Includes 8 discrete inputs and up to 7 digital outputs for versatile control
Equipped with 2 analogue inputs for temperature and 3 voltage/current outputs
Features 1 high-speed counter, enabling precise measurement in dynamic environments
Related links
- Schneider Electric Expansion Module Digital/Analogue Analogue/Digital for use with Modicon M171/M172 logic controllers
- Schneider Electric Expansion Module Digital Digital for use with Modicon M171/M172
- Schneider Electric Expansion Module Digital/Analogue Analogue/Digital for use with M171 controller
- Schneider Electric Expansion Module for use with Modicon M171/M172
- Schneider Electric Expansion Module Analogue Analogue/Digital for use with M171 controller
- Schneider Electric Expansion Module Digital Digital for use with Modicon M258, Modicon LMC058
- Schneider Electric Expansion Module Digital Digital for use with Modicon M262
- Schneider Electric Modicon M171/M172 Series Controller Digital/Analogue Input Analogue/Digital

