Schneider Electric Expansion Module Analogue Analogue/Digital for use with M171 controller
- RS Stock No.:
- 867-712
- Mfr. Part No.:
- TM171EO14R
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR827.39
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR827.39 |
*price indicative
- RS Stock No.:
- 867-712
- Mfr. Part No.:
- TM171EO14R
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Expansion Module | |
| Module Type | Expansion | |
| Input Type | Analogue | |
| Number of Inputs | 4 | |
| Output Type | Analogue/Digital | |
| Mount Type | DIN Rail | |
| Number of Outputs | 5 | |
| For Use With | M171 controller | |
| Width | 70.2mm | |
| Depth | 61.6mm | |
| Standards/Approvals | EN/IEC 60730 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Expansion Module | ||
Module Type Expansion | ||
Input Type Analogue | ||
Number of Inputs 4 | ||
Output Type Analogue/Digital | ||
Mount Type DIN Rail | ||
Number of Outputs 5 | ||
For Use With M171 controller | ||
Width 70.2mm | ||
Depth 61.6mm | ||
Standards/Approvals EN/IEC 60730 | ||
- COO (Country of Origin):
- IT
The Schneider Electric I/O module is designed for Modicon M171/M172/M173 systems, optimising performance with 14 I/O points tailored for various applications.
Supports 100-240V AC supply voltage for broad compatibility
Features 14 inputs/outputs and multiple discrete and analogue capabilities
Includes a built-in clock for enhanced time management
IP20 rated, ensuring protection against solid objects for reliable operation
Related links
- Schneider Electric Expansion Module Digital/Analogue Analogue/Digital for use with M171 controller
- Schneider Electric Expansion Module Analogue Analogue for use with PM8000
- Schneider Electric Expansion Module Digital/Analogue Analogue/Digital for use with Modicon M171/M172
- Schneider Electric Expansion Module Digital/Analogue Analogue/Digital for use with Modicon M171/M172 logic controllers
- Schneider Electric Expansion Module Analogue for use with Modicon LMC058, Modicon M258
- Schneider Electric Expansion Module Digital Digital for use with Modicon M171/M172
- Schneider Electric Expansion Module for use with Modicon M171/M172
- Schneider Electric Expansion Module Digital PNP for use with Preventa Safety Automation

