Schneider Electric Modicon M171/M172 Series Controller, 11-Input, Digital/Analogue Input, 11 Outputs, Analogue/Digital
- RS Stock No.:
- 867-755
- Mfr. Part No.:
- TM171OFM22R
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR3,315.50
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,315.50 |
*price indicative
- RS Stock No.:
- 867-755
- Mfr. Part No.:
- TM171OFM22R
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Controller | |
| Series | Modicon M171/M172 | |
| Number of Inputs | 11 | |
| Output Type | Analogue/Digital | |
| Input Type | Digital/Analogue | |
| Number of Outputs | 11 | |
| Depth | 61.6mm | |
| Width | 140mm | |
| Length | 110mm | |
| Standards/Approvals | UL94 | |
| Communication Port Type | LAN expansion bus, RS485 | |
| Mount Type | Flush | |
| Display Included | Yes | |
| Output Current | 2A | |
| Battery Backup | No | |
| Number of Communication Ports | 2 | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Controller | ||
Series Modicon M171/M172 | ||
Number of Inputs 11 | ||
Output Type Analogue/Digital | ||
Input Type Digital/Analogue | ||
Number of Outputs 11 | ||
Depth 61.6mm | ||
Width 140mm | ||
Length 110mm | ||
Standards/Approvals UL94 | ||
Communication Port Type LAN expansion bus, RS485 | ||
Mount Type Flush | ||
Display Included Yes | ||
Output Current 2A | ||
Battery Backup No | ||
Number of Communication Ports 2 | ||
Supply Voltage 24V | ||
- COO (Country of Origin):
- IT
The Schneider Electric programmable controller optimised for HVAC and pumping solutions, featuring 22 I/O connections with Modbus communication for efficient operation in various applications.
22 inputs and outputs provide versatile connectivity options
Includes 6 discrete inputs and configurable analogue inputs for flexible data handling
Supports relay outputs with a maximum current of 2 A for reliable control
Equipped with multiple analogue outputs, spanning voltage and PWM ranges
Complies with numerous international standards, ensuring quality and reliability
Related links
- Schneider Electric Modicon M171/M172 Series Controller Digital/Analogue Input Analogue/Digital
- Schneider Electric Modicon M171/M172 Series PLCs-Programmable Logic Controller Digital/Analogue Input, 11
- Schneider Electric Modicon M171/M172 Series Controller Digital/Analogue Input Analogue/Digital
- Schneider Electric Modicon M171/M172 Series Controller Digital/Analogue Input Analogue/Digital
- Schneider Electric Modicon M171/M172 Series Controller Digital/Analogue Input Analogue/Digital
- Schneider Electric Modicon M171/M172 Series Controller Digital/Analogue Input Analogue/Digital
- Schneider Electric Modicon M171/M172/M173 Series Controller Digital/Analogue Input
- Schneider Electric Modicon M171 Series Controller Digital/Analogue Input Digital Output

