Schneider Electric Modicon M171/M172 Series Controller, 10-Input, Digital/Analogue Input, 8 Outputs, Analogue/Digital
- RS Stock No.:
- 867-771
- Mfr. Part No.:
- TM172OBM18R
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR2,112.44
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,112.44 |
*price indicative
- RS Stock No.:
- 867-771
- Mfr. Part No.:
- TM172OBM18R
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Modicon M171/M172 | |
| Product Type | Controller | |
| Number of Inputs | 10 | |
| Output Type | Analogue/Digital | |
| Input Type | Digital/Analogue | |
| Number of Outputs | 8 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 110mm | |
| Depth | 60.5mm | |
| Width | 72mm | |
| Standards/Approvals | UL94 | |
| Display Included | No | |
| Mount Type | DIN Rail | |
| Communication Port Type | CAN, RS485, USB Typ Mini-B | |
| Supply Voltage | 38V | |
| Number of Communication Ports | 4 | |
| Output Current | 3A | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Modicon M171/M172 | ||
Product Type Controller | ||
Number of Inputs 10 | ||
Output Type Analogue/Digital | ||
Input Type Digital/Analogue | ||
Number of Outputs 8 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Length 110mm | ||
Depth 60.5mm | ||
Width 72mm | ||
Standards/Approvals UL94 | ||
Display Included No | ||
Mount Type DIN Rail | ||
Communication Port Type CAN, RS485, USB Typ Mini-B | ||
Supply Voltage 38V | ||
Number of Communication Ports 4 | ||
Output Current 3A | ||
- COO (Country of Origin):
- IT
The Schneider Electric programmable controller designed for HVAC applications, optimising inputs and outputs for effective system management with Advanced connectivity features.
Optimised for 18 inputs and outputs to enhance system control
Configurable analogue inputs with a range of 4-20 mA or 0-10 V
Includes 2 RS485 ports for seamless communication protocols
Supports various temperature probe types for flexible measurement capabilities
Related links
- Schneider Electric Modicon M171/M172 Series Controller Digital/Analogue Input Analogue/Digital
- Schneider Electric Modicon M171/M172 Series Controller Digital/Analogue Input Analogue/Digital
- Schneider Electric Modicon M171/M172 Series Controller Digital/Analogue Input Analogue/Digital
- Schneider Electric Modicon M171/M172 Series Controller Digital/Analogue Input Analogue/Digital
- Schneider Electric Modicon M171/M172 Series Controller Digital/Analogue Input Analogue/Digital
- Schneider Electric Modicon M171/M172 Series PLCs-Programmable Logic Controller Digital/Analogue Input, 11
- Schneider Electric Modicon M171/M172/M173 Series Controller Digital/Analogue Input
- Schneider Electric Modicon M171/M172 Series PLCs-Programmable Logic Controller Analogue Input

