Schneider Electric Modicon M171/M172 Series Controller, 24-Input, Digital/Analogue Input, 18 Outputs, Analogue/Digital
- RS Stock No.:
- 867-773
- Mfr. Part No.:
- TM172OBM42R
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR4,199.32
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,199.32 |
*price indicative
- RS Stock No.:
- 867-773
- Mfr. Part No.:
- TM172OBM42R
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Controller | |
| Series | Modicon M171/M172 | |
| Number of Inputs | 24 | |
| Output Type | Analogue/Digital | |
| Input Type | Digital/Analogue | |
| Number of Outputs | 18 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 65°C | |
| Length | 110mm | |
| Depth | 60.5mm | |
| Width | 144mm | |
| Standards/Approvals | UL94 | |
| Communication Port Type | CAN, RS485, USB Typ Mini-B | |
| Supply Voltage | 38V | |
| Display Included | No | |
| Mount Type | DIN Rail | |
| Number of Communication Ports | 4 | |
| Battery Backup | No | |
| Output Current | 3A | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Controller | ||
Series Modicon M171/M172 | ||
Number of Inputs 24 | ||
Output Type Analogue/Digital | ||
Input Type Digital/Analogue | ||
Number of Outputs 18 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 65°C | ||
Length 110mm | ||
Depth 60.5mm | ||
Width 144mm | ||
Standards/Approvals UL94 | ||
Communication Port Type CAN, RS485, USB Typ Mini-B | ||
Supply Voltage 38V | ||
Display Included No | ||
Mount Type DIN Rail | ||
Number of Communication Ports 4 | ||
Battery Backup No | ||
Output Current 3A | ||
- COO (Country of Origin):
- IT
The Schneider Electric programmable controller optimises control with 42 I/O, tailored for HVAC applications. Its Compact design allows for seamless integration and functionality in demanding environments.
Features 12 discrete inputs and 12 digital outputs for enhanced operational efficiency
Offers 12 configurable analogue inputs for versatile data acquisition
Includes multiple communication ports: 1 CAN, 1 USB type mini B, and 2 RS485 for extensive connectivity
Designed with a rated supply voltage of 24 V, ensuring reliable performance under various conditions
Related links
- Schneider Electric Modicon M171/M172 Series Controller Digital/Analogue Input Analogue/Digital
- Schneider Electric Modicon M171/M172 Series Controller Digital/Analogue Input Analogue/Digital
- Schneider Electric Modicon M171/M172 Series Controller Digital/Analogue Input Analogue/Digital
- Schneider Electric Modicon M171/M172 Series Controller Digital/Analogue Input Analogue/Digital
- Schneider Electric Modicon M171/M172 Series Controller Digital/Analogue Input Analogue/Digital
- Schneider Electric TM17 Series Controller Digital 18 Outputs Digital Output
- Schneider Electric Modicon M171/M172 Series PLCs-Programmable Logic Controller Digital/Analogue Input, 11
- Schneider Electric Modicon M171/M172/M173 Series Controller Digital/Analogue Input

