Schneider Electric Modicon M171/M172 Series Controller, 24-Input, Digital/Analogue Input, 18 Outputs, Analogue/Digital
- RS Stock No.:
- 867-776
- Mfr. Part No.:
- TM172ODM42R
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR4,962.49
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,962.49 |
*price indicative
- RS Stock No.:
- 867-776
- Mfr. Part No.:
- TM172ODM42R
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Controller | |
| Series | Modicon M171/M172 | |
| Number of Inputs | 24 | |
| Output Type | Analogue/Digital | |
| Input Type | Digital/Analogue | |
| Number of Outputs | 18 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 65°C | |
| Width | 144mm | |
| Standards/Approvals | UL94 | |
| Length | 110mm | |
| Depth | 60.5mm | |
| Battery Backup | No | |
| Display Included | Yes | |
| Communication Port Type | CAN, RS485, USB Typ Mini-B | |
| Mount Type | DIN Rail | |
| Number of Communication Ports | 4 | |
| Supply Voltage | 38V | |
| Output Current | 3A | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Controller | ||
Series Modicon M171/M172 | ||
Number of Inputs 24 | ||
Output Type Analogue/Digital | ||
Input Type Digital/Analogue | ||
Number of Outputs 18 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 65°C | ||
Width 144mm | ||
Standards/Approvals UL94 | ||
Length 110mm | ||
Depth 60.5mm | ||
Battery Backup No | ||
Display Included Yes | ||
Communication Port Type CAN, RS485, USB Typ Mini-B | ||
Mount Type DIN Rail | ||
Number of Communication Ports 4 | ||
Supply Voltage 38V | ||
Output Current 3A | ||
- COO (Country of Origin):
- IT
The Schneider Electric programmable controller offers streamlined integration for optimised control systems. Designed primarily for HVAC applications, it enhances operational efficiency through its comprehensive array of input and output options.
Includes 42 total I/O, with 12 discrete inputs and outputs for versatile connection
Supports 12 analogue inputs, configurable by pair for enhanced functionality
Equipped with a backlit LCD display for improved visibility in varied lighting
Features CAN, USB, and RS485 ports for easy communication and connectivity
Related links
- Schneider Electric Modicon M171/M172 Series Controller Digital/Analogue Input Analogue/Digital
- Schneider Electric Modicon M171/M172 Series Controller Digital/Analogue Input Analogue/Digital
- Schneider Electric Modicon M171/M172 Series Controller Digital/Analogue Input Analogue/Digital
- Schneider Electric Modicon M171/M172 Series Controller Digital/Analogue Input Analogue/Digital
- Schneider Electric Modicon M171/M172 Series Controller Digital/Analogue Input Analogue/Digital
- Schneider Electric TM17 Series Controller Digital 18 Outputs Digital Output
- Schneider Electric Modicon M172 Series Controller Digital Relay Output
- Schneider Electric Modicon M171/M172 Series PLCs-Programmable Logic Controller Digital/Analogue Input, 11

