SKF GEZ 104 ES 31.75mm Bore Plain Bearing, 50.8 mm OD, 260 kN

Subtotal (1 pack of 20 units)*

MYR5,410.75

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR5,410.75MYR270.538

*price indicative

RS Stock No.:
587-527
Mfr. Part No.:
GEZ 104 ES
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Plain Bearing

Bore Diameter

31.75mm

Outside Diameter

50.8mm

Static Load Rating - Radial

260kN

Material

Bearing Steel

Standards/Approvals

No

Series

GEZ

COO (Country of Origin):
DE
The SKF Radial spherical plain bearings are designed to accommodate radial and combined radial and axial loads, and also misalignment. This specific design includes a steel and steel sliding contact surface combination. The bearings require maintenance and can be relubricated via lubrication holes and an annular groove in both rings.

Designed for radial and combined radial and axial loads

Suitable for heavy static, alternating or impact loads

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy