SKF GEZ 200 ES 50.8mm Bore Plain Bearing, 670 kN, 80.9 mm OD
- RS Stock No.:
- 461-752
- Mfr. Part No.:
- GEZ 200 ES
- Manufacturer:
- SKF
Subtotal (1 unit)*
MYR1,319.11
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,319.11 |
*price indicative
- RS Stock No.:
- 461-752
- Mfr. Part No.:
- GEZ 200 ES
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Plain Bearing | |
| Bore Diameter | 50.8mm | |
| Outside Diameter | 80.9mm | |
| Static Load Rating - Axial | 670kN | |
| Material | Bearing Steel | |
| Width | 44.45mm | |
| Standards/Approvals | RoHS | |
| Series | GEZ 200 ES | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Plain Bearing | ||
Bore Diameter 50.8mm | ||
Outside Diameter 80.9mm | ||
Static Load Rating - Axial 670kN | ||
Material Bearing Steel | ||
Width 44.45mm | ||
Standards/Approvals RoHS | ||
Series GEZ 200 ES | ||
- COO (Country of Origin):
- DE
Akshay
The SKF Radial spherical plain bearings are designed to accommodate radial and combined radial and axial loads, and also misalignment. This specific design includes a steel and steel sliding contact surface combination. The bearings require maintenance and can be relubricated via lubrication holes and an annular groove in both rings.
Designed for radial and combined radial and axial loads
Suitable for heavy static, alternating or impact loads
Related links
- SKF GEZ 200 ES-2RS 50.8mm Bore Plain Bearing 80.9 mm OD
- SKF GEZ 014 ES 22.2mm Bore Plain Bearing 36.5 mm OD
- SKF GEZ 010 ES 15.8mm Bore Plain Bearing 26.9 mm OD
- SKF GEZ 204 ES-2RS 57.1mm Bore Plain Bearing 90.4 mm OD
- SKF GEZ 108 ES-2RS 38.1mm Bore Plain Bearing 61.9 mm OD
- SKF GEZ 204 ES 57.15mm Bore Plain Bearing 850 kN
- SKF GEZ 112 ES 44.45mm Bore Plain Bearing 510 kN
- SKF GEZ 104 ES 31.75mm Bore Plain Bearing 260 kN
