SKF GEZ 112 ES 44.45mm Bore Plain Bearing, 71.438 mm OD, 510 kN
- RS Stock No.:
- 588-339
- Mfr. Part No.:
- GEZ 112 ES
- Manufacturer:
- SKF
Subtotal (1 pack of 20 units)*
MYR9,735.88
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR9,735.88 | MYR486.794 |
*price indicative
- RS Stock No.:
- 588-339
- Mfr. Part No.:
- GEZ 112 ES
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Plain Bearing | |
| Bore Diameter | 44.45mm | |
| Outside Diameter | 71.438mm | |
| Static Load Rating - Radial | 510kN | |
| Material | Bearing Steel | |
| Series | GEZ | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Plain Bearing | ||
Bore Diameter 44.45mm | ||
Outside Diameter 71.438mm | ||
Static Load Rating - Radial 510kN | ||
Material Bearing Steel | ||
Series GEZ | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The SKF Radial spherical plain bearings are designed to accommodate radial and combined radial and axial loads, and also misalignment. This specific design includes a steel and steel sliding contact surface combination. The bearings require maintenance and can be relubricated via lubrication holes and an annular groove in both rings.
Designed for radial and combined radial and axial loads
Suitable for heavy static, alternating or impact loads
Related links
- SKF GEZ 112 ES-2RS 44.45mm Bore Plain Bearing 510 kN
- SKF GEZ 014 ES 22.2mm Bore Plain Bearing 36.5 mm OD
- SKF GEZ 010 ES 15.8mm Bore Plain Bearing 26.9 mm OD
- SKF GEZ 200 ES 50.8mm Bore Plain Bearing 80.9 mm OD
- SKF GEZ 204 ES-2RS 57.1mm Bore Plain Bearing 90.4 mm OD
- SKF GEZ 108 ES-2RS 38.1mm Bore Plain Bearing 61.9 mm OD
- SKF GEZ 204 ES 57.15mm Bore Plain Bearing 850 kN
- SKF GEZ 104 ES 31.75mm Bore Plain Bearing 260 kN
