SKF GEZ 204 ES-2RS 57.1mm Bore Plain Bearing, 850 kN, 90.4 mm OD
- RS Stock No.:
- 462-131
- Mfr. Part No.:
- GEZ 204 ES-2RS
- Manufacturer:
- SKF
Subtotal (1 unit)*
MYR1,645.16
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,645.16 |
*price indicative
- RS Stock No.:
- 462-131
- Mfr. Part No.:
- GEZ 204 ES-2RS
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Plain Bearing | |
| Bore Diameter | 57.1mm | |
| Outside Diameter | 90.4mm | |
| Static Load Rating - Axial | 850kN | |
| Material | Bearing Steel | |
| Standards/Approvals | RoHS | |
| Width | 50.013mm | |
| Series | GEZ 204 ES-2RS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Plain Bearing | ||
Bore Diameter 57.1mm | ||
Outside Diameter 90.4mm | ||
Static Load Rating - Axial 850kN | ||
Material Bearing Steel | ||
Standards/Approvals RoHS | ||
Width 50.013mm | ||
Series GEZ 204 ES-2RS | ||
- COO (Country of Origin):
- DE
Akshay
The SKF Radial spherical plain bearings are designed to accommodate radial and combined radial and axial loads, and also misalignment. This specific design includes a steel/steel sliding contact surface combination and a double-lip contact seal on both sides. The bearings require maintenance and can be relubricated via lubrication holes and an annular groove in both rings.
Designed for radial and combined radial and axial loads
Long service life
Minimal maintenance
Suitable for heavy static, alternating or impact loads
Related links
- SKF GEZ 204 ES 57.15mm Bore Plain Bearing 850 kN
- SKF GEZ 108 ES-2RS 38.1mm Bore Plain Bearing 61.9 mm OD
- SKF GEZ 200 ES-2RS 50.8mm Bore Plain Bearing 80.9 mm OD
- SKF GEZ 112 ES-2RS 44.45mm Bore Plain Bearing 510 kN
- SKF GEZ 104 ES-2RS 31.75mm Bore Plain Bearing 260 kN
- SKF GEZ 208 ES-2RS 63.5mm Bore Plain Bearing 1040 kN
- SKF GEZ 100 ES-2RS 25.4mm Bore Spherical Bearing 41.275 mm OD
- SKF GEZ 300 ES-2RS 76.2mm Bore Spherical Bearing 120.65 mm OD
