SKF GEZ 104 ES-2RS 31.75mm Bore Plain Bearing, 50.8 mm OD, 260 kN
- RS Stock No.:
- 587-864
- Mfr. Part No.:
- GEZ 104 ES-2RS
- Manufacturer:
- SKF
Subtotal (1 pack of 20 units)*
MYR6,816.07
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR6,816.07 | MYR340.804 |
*price indicative
- RS Stock No.:
- 587-864
- Mfr. Part No.:
- GEZ 104 ES-2RS
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Plain Bearing | |
| Bore Diameter | 31.75mm | |
| Outside Diameter | 50.8mm | |
| Static Load Rating - Radial | 260kN | |
| Material | Bearing Steel | |
| Series | GEZ | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Plain Bearing | ||
Bore Diameter 31.75mm | ||
Outside Diameter 50.8mm | ||
Static Load Rating - Radial 260kN | ||
Material Bearing Steel | ||
Series GEZ | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The SKF Radial spherical plain bearings are designed to accommodate radial and combined radial and axial loads, and also misalignment. This specific design includes a steel/steel sliding contact surface combination and a double-lip contact seal on both sides. The bearings require maintenance and can be relubricated via lubrication holes and an annular groove in both rings.
Long service life
Minimal maintenance
Durable construction enhances the lifespan
Related links
- SKF GEZ 104 ES 31.75mm Bore Plain Bearing 260 kN
- SKF GEZ 204 ES-2RS 57.1mm Bore Plain Bearing 90.4 mm OD
- SKF GEZ 108 ES-2RS 38.1mm Bore Plain Bearing 61.9 mm OD
- SKF GEZ 200 ES-2RS 50.8mm Bore Plain Bearing 80.9 mm OD
- SKF GEZ 112 ES-2RS 44.45mm Bore Plain Bearing 510 kN
- SKF GEZ 208 ES-2RS 63.5mm Bore Plain Bearing 1040 kN
- SKF GEZ 100 ES-2RS 25.4mm Bore Spherical Bearing 41.275 mm OD
- SKF GEZ 300 ES-2RS 76.2mm Bore Spherical Bearing 120.65 mm OD
