SKF GEZ 200 ES-2RS 50.8mm Bore Plain Bearing, 670 kN, 80.9 mm OD

Subtotal (1 unit)*

MYR1,471.98

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,471.98

*price indicative

RS Stock No.:
460-681
Mfr. Part No.:
GEZ 200 ES-2RS
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Plain Bearing

Bore Diameter

50.8mm

Outside Diameter

80.9mm

Static Load Rating - Axial

670kN

Material

Bearing Steel

Width

44.45mm

Series

GEZ 200 ES-2RS

Standards/Approvals

RoHS

COO (Country of Origin):
DE

Akshay


The SKF Radial spherical plain bearings are designed to accommodate radial and combined radial and axial loads, and also misalignment. This specific design includes a steel/steel sliding contact surface combination and a double-lip contact seal on both sides. The bearings require maintenance and can be relubricated via lubrication holes and an annular groove in both rings.

Designed for radial and combined radial and axial loads

Long service life

Minimal maintenance

Suitable for heavy static, alternating or impact loads

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy