SKF GE 200 ES-2RS 200mm Bore Plain Bearing, 10600 kN, 290 mm OD

Subtotal (1 unit)*

MYR33,204.41

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR33,204.41

*price indicative

RS Stock No.:
461-744
Mfr. Part No.:
GE 200 ES-2RS
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Plain Bearing

Bore Diameter

200mm

Outside Diameter

290mm

Static Load Rating - Axial

10600kN

Material

Bearing Steel

Series

GE 200 ES-2RS

Width

130mm

Standards/Approvals

RoHS

COO (Country of Origin):
DE

Akshay


The SKF Radial spherical plain bearings are designed to accommodate radial and combined radial and axial loads, and also misalignment. This specific design includes a steel and steel sliding contact surface combination and a double-lip contact seal on both sides. The bearings require maintenance and can be relubricated via lubrication holes and an annular groove in both rings.

Designed for radial and combined radial and axial loads

Long service life

Minimal maintenance

Suitable for heavy static, alternating or impact loads

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy