Phoenix Contact SPT Series PCB Terminal Block, 3-Contact, 5 mm Pitch, Wave Soldering Mount, 1 Row

Subtotal (1 pack of 160 units)*

MYR793.97

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR793.97MYR4.962

*price indicative

RS Stock No.:
557-594
Mfr. Part No.:
1827304
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Number of Contacts

3

Pitch

5mm

Current

24A

Number of Rows

1

Minimum Wire Size mm²

0.2mm²

Mount Type

Wave Soldering Mount

Housing Material

Polyamide

Maximum Wire Size mm²

4mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

12AWG

Orientation

0°

Wire Connection Method

Push-in Spring

Colour

Black

Voltage

40V

Length

14.4mm

Standards/Approvals

VDE approval, UL 94 V0, IEC 60999-1:1999-11, IEC 60947-7-4:2019-01, IEC 60512-3-1:2002-02, IEC 60112, EN 60695-2-13, EN 60695-2-12, cULus Recognised

Width

16.4mm

Series

SPT

COO (Country of Origin):
DE
The Phoenix Contact innovative printed circuit board terminal block that revolutionises your connectivity solutions. Crafted with precision, this terminal block offers a seamless push-in spring connection, eliminating the need for additional tools during installation. Designed for both flexibility and reliability, it is suitable for a wide range of applications, ensuring stable long-term connections due to its defined contact force. With its compact dimensions and black housing, it blends perfectly into various setups while performing efficiently under demanding conditions. The product supports multiple conductor types and sizes, making it versatile for your wiring needs. Its quality materials and rigorous design considerations ensure compliance with relevant standards, providing peace of mind in safety and performance.

Utilises push-in connection technology for quick and easy installation

Ensures long-lasting contact reliability with defined contact force

Facilitates convenient conductor connection from a singular direction

Allows integration into the device's front for enhanced usability

Offers reduced mechanical strain with dual solder pins for added durability

Compatible with a wide range of conductor sizes for versatile applications

Constructed from high-quality materials, ensuring compliance with international standards

Black housing provides a sleek, professional appearance in panel installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy