Phoenix Contact SPT Series PCB Terminal Block, 5-Contact, 3.5mm Pitch, Wave Soldering, 1-Row, Push In Spring Termination
- RS Stock No.:
- 658-560
- Mfr. Part No.:
- 1822341
- Manufacturer:
- Phoenix Contact
N
Subtotal (1 pack of 220 units)*
MYR1,653.95
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,653.95 | MYR7.518 |
*price indicative
- RS Stock No.:
- 658-560
- Mfr. Part No.:
- 1822341
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Mounting Type | Wave Soldering | |
| Gender | Male | |
| Termination Method | Push In Spring | |
| Series | SPT | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Mounting Type Wave Soldering | ||
Gender Male | ||
Termination Method Push In Spring | ||
Series SPT | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Printed circuit board terminal block from the SPT series exemplifies cutting-edge connectivity solutions. Designed to perform reliably in a variety of applications, it boasts a nominal current capacity of 17.5 A and operates at a rated voltage of 160 V. The terminal block features a robust push-in spring connection method, ensuring a stable and fool-proof electrical connection without the need for extra tools. Its compact design, with a pitch of 3.5 mm, facilitates efficient space utilisation on PCBs while offering five positions for enhanced versatility.
Manufactured with WEEE and RoHS compliance for environmental safety
Solder pins are designed to minimise mechanical strain during installation
Moisture sensitive level ensures reliability in various environmental conditions
Offers a unique linear pin layout for streamlined connections
Solder pins are designed to minimise mechanical strain during installation
Moisture sensitive level ensures reliability in various environmental conditions
Offers a unique linear pin layout for streamlined connections
Related links
- Phoenix Contact PCB Terminal Block 3.5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact SPTAF Series PCB Terminal Block 3.5mm Pitch 1-Row, Push In Spring
- Phoenix Contact PT Series PCB Terminal Block 3.5mm Pitch 1-Row, Screw Terminal Termination
- Phoenix Contact SMKDS 1 Series PCB Terminal Block 3.5mm Pitch 1-Row, Screw Termination
- Phoenix Contact SPT Series PCB Terminal Block 15mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact SPT Series PCB Terminal Block 3.5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact SPT Series PCB Terminal Block 3.5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact PTSA Series PCB Terminal Block 3.5mm Pitch 1-Row, Push In Spring

