Phoenix Contact SPT Series PCB Terminal Block, 1-Contact, 10 mm Pitch, Wave Soldering Mount, 1 Row

Subtotal (1 pack of 50 units)*

MYR1,374.67

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR1,374.67MYR27.493

*price indicative

RS Stock No.:
556-194
Mfr. Part No.:
1016011
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

1

Product Type

PCB Terminal Block

Pitch

10mm

Current

76A

Number of Rows

1

Housing Material

Polyamide

Mount Type

Wave Soldering Mount

Minimum Wire Size mm²

0.75mm²

Maximum Wire Size mm²

16mm²

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

4AWG

Orientation

Vertical

Wire Connection Method

Push-in

Colour

Green

Voltage

1kV

Length

24.7mm

Width

11.8mm

Standards/Approvals

cULus Recognised

Series

SPT

COO (Country of Origin):
BG
The Phoenix Contact printed circuit board terminal block is designed for seamless integration and reliable connectivity in electronic applications. The SPT 16/1-V-10.50 model offers a robust connection method via its push-in spring mechanism, allowing for quick and tool-free installation. Constructed to meet high standards of engineering, its compact 10 mm pitch enables efficient space utilisation on PCBs while accommodating a nominal current of up to 76 A at rated voltages of 1000 V. Ideal for a diverse range of applications, this terminal block provides superior performance and stability, ensuring that your electrical connections remain secure and dependable over time. Whether for wave soldering or arranged in multi-row configurations, this terminal block embodies innovation and quality that professionals have come to trust.

Time-saving push-in connection eliminates the need for tools

Defined contact force guarantees long-term stability of the connection

Convenient conductor connection made easy with a fixed screwdriver

Designed for vertical connection, facilitating multi-row PCB arrangements

Manufactured from high-quality materials for enhanced durability

RoHS compliant, ensuring environmental compatibility

Flexible connectivity options accommodate various conductor sizes

Advanced insulation properties for superior performance in electrical applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy