Phoenix Contact SPT 2 Series PCB Terminal Block, 27-Contact, 5 mm Pitch, Wave Soldering Mount, 1 Row

Subtotal (1 pack of 50 units)*

MYR4,744.49

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR4,744.49MYR94.89

*price indicative

RS Stock No.:
492-832
Mfr. Part No.:
1703528
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Number of Contacts

27

Pitch

5mm

Current

24A

Number of Rows

1

Minimum Wire Size mm²

0.2mm²

Housing Material

Polyamide

Mount Type

Wave Soldering Mount

Maximum Wire Size mm²

4mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

12AWG

Orientation

90°

Colour

Green

Wire Connection Method

Push-in Spring

Voltage

40V

Length

13.5mm

Series

SPT 2

Standards/Approvals

cULus, VDE

Width

136.4mm

COO (Country of Origin):
PL
The Phoenix Contact printed circuit board terminal block, designed for precision and efficiency, integrates seamlessly into modern electrical applications. The SPT 2.5/27-V-5.0 model exemplifies superior engineering with a robust push-in spring connection method that ensures reliable and convenient conductor attachment. Its compact design, with a single row of 27 positions, provides an exemplary solution for space-constrained environments while maintaining high performance. The reliable construction allows for nominal current handling of up to 24 A and supports various conductor cross-sections, making it versatile for different wiring requirements. Additionally, with features catering to ease of installation and essential safety measures, it sets a new industry standard in PCB terminal block design.

Optimised for wave soldering to enhance assembly efficiency

Lightweight construction enables easy handling and installation

Green colour coding offers immediate identification in various setups

Engineered to ensure long-term stability and reliability over repeated use

Facilitates contact reliability without the need for additional tools

Conductor connections can be made from a single side for streamlined integration

Designed with dual solder pins to relieve mechanical stress during assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy