Phoenix Contact SPT Series PCB Terminal Block, 2-Contact, 15 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 557-615
- Mfr. Part No.:
- 1845344
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 20 units)*
MYR3,875.05
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR3,875.05 | MYR193.753 |
*price indicative
- RS Stock No.:
- 557-615
- Mfr. Part No.:
- 1845344
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Product Type | PCB Terminal Block | |
| Pitch | 15mm | |
| Current | 125A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 1.5mm² | |
| Housing Material | Polyamide | |
| Mount Type | Wave Soldering Mount | |
| Maximum Wire Size mm² | 35mm² | |
| Minimum Wire Size AWG | 14AWG | |
| Maximum Wire Size AWG | 2AWG | |
| Orientation | 90° | |
| Wire Connection Method | Push-in Spring | |
| Colour | Green | |
| Voltage | 1kV | |
| Standards/Approvals | VDE, cULus Recognised | |
| Depth | 44.2mm | |
| Length | 35.2mm | |
| Series | SPT | |
| Width | 32.75mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Product Type PCB Terminal Block | ||
Pitch 15mm | ||
Current 125A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 1.5mm² | ||
Housing Material Polyamide | ||
Mount Type Wave Soldering Mount | ||
Maximum Wire Size mm² 35mm² | ||
Minimum Wire Size AWG 14AWG | ||
Maximum Wire Size AWG 2AWG | ||
Orientation 90° | ||
Wire Connection Method Push-in Spring | ||
Colour Green | ||
Voltage 1kV | ||
Standards/Approvals VDE, cULus Recognised | ||
Depth 44.2mm | ||
Length 35.2mm | ||
Series SPT | ||
Width 32.75mm | ||
- COO (Country of Origin):
- CN
The Phoenix Contact printed circuit board terminal is expertly designed to accommodate a nominal current of 125 A and offers a rated voltage of 1000 V. Its innovative push-in spring connection method allows for swift and tool-free installation, significantly reducing setup time. The compact layout, featuring a 15 mm pitch and linear pinning, enables efficient use of space while maintaining high performance. With a robust construction and WEEE/RoHS compliance, this terminal block ensures durability while being environmentally friendly. Ideal for a variety of electronic applications, it delivers reliability and convenience in installation without compromising on quality or safety standards.
Innovative connection method allows for easy and tool-free installation
Vertical connection capability supports multi-row arrangements on PCBs
Defined contact force ensures stable long-term connections
Available in cardboard packaging for sustainability
Built to withstand diverse environmental conditions, ensuring longevity
Robust design passes stringent mechanical and electrical tests
Compatible with a wide range of conductor cross sections
Tested for reliability under vibration and temperature extremes
Designed with user-friendly features for efficient conductor connection
Versatile application across various electronic assemblies
Related links
- Phoenix Contact SPT 5 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact SPT 16/..-H Series PCB Terminal Block 10 mm Pitch 1 Row
- Phoenix Contact SPT 16/.-V Series PCB Terminal Block 10 mm Pitch 1 Row
- Phoenix Contact SPT 5/..-H Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 10 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.5 mm Pitch 1 Row
