Phoenix Contact SPT Series PCB Terminal Block, 12-Contact, 5 mm Pitch, Surface, 1 Row

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
556-722
Mfr. Part No.:
1824844
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

12

Product Type

PCB Terminal Block

Pitch

5mm

Current

17.5A

Number of Rows

1

Minimum Wire Size mm²

0.2mm²

Mount Type

Surface

Housing Material

LCP

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

16AWG

Orientation

0°

Colour

Black

Wire Connection Method

Push-in Spring

Voltage

32V

Width

59mm

Standards/Approvals

cULus Recognised, VDE

Series

SPT

Length

14.4mm

COO (Country of Origin):
PL
The Phoenix Contact sophisticated printed circuit board terminal designed for seamless integration in modern electronic applications. Its robust construction ensures reliable performance under various conditions, making it suitable for both commercial and industrial uses. The terminal features an intuitive push-in spring connection method, which eliminates the need for additional tools, thus simplifying the installation process. With a nominal current capacity of 17.5 A and a rated voltage of 320 V, this product is engineered to meet the demands of high-performance circuitry. Its compact design, characterised by a 5 mm pitch and a linear pad geometry, ensures efficient use of PCB space, making it an ideal choice for space-constrained applications. The terminal's enduring durability is complemented by its environmentally friendly materials, confirming compliance with RoHS standards.

Designed for straightforward integration into SMT soldering processes

Colour-coded actuating elements provide visual guidance for operation

Includes an integrated testing option for quick evaluation of connectivity

Constructed with a moisture-sensitive level of MSL 1 for handling convenience

Features a reflow soldering process compatibility for high-efficiency production

The black housing colour ensures easy identification within electronic assemblies

Each terminal is packaged in 88 mm wide tape, facilitating easy handling and storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy