Phoenix Contact SPT Series PCB Terminal Block, 7-Contact, 5 mm Pitch, Surface, 1 Row
- RS Stock No.:
- 556-710
- Mfr. Part No.:
- 1824352
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 556-710
- Mfr. Part No.:
- 1824352
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 7 | |
| Pitch | 5mm | |
| Current | 17.5A | |
| Number of Rows | 1 | |
| Mount Type | Surface | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | LCP | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 90° | |
| Colour | Black | |
| Wire Connection Method | Push-in | |
| Voltage | 32V | |
| Standards/Approvals | VDE, cULus Recognised | |
| Series | SPT | |
| Length | 13.6mm | |
| Width | 34mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 7 | ||
Pitch 5mm | ||
Current 17.5A | ||
Number of Rows 1 | ||
Mount Type Surface | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material LCP | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 90° | ||
Colour Black | ||
Wire Connection Method Push-in | ||
Voltage 32V | ||
Standards/Approvals VDE, cULus Recognised | ||
Series SPT | ||
Length 13.6mm | ||
Width 34mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB terminal block stands out for its reliable push-in spring connection, allowing for seamless integration into your projects. Designed specifically for surface-mount technology (SMD) soldering, this terminal provides convenient operation from a single direction, making it ideal for compact designs. With a nominal current of 17.5 A and a rated voltage up to 320 V, it caters to a wide range of applications. The product's intuitive colour-coded actuating push button enables effortless operation, ensuring that connections remain stable over the long term. Furthermore, its unique pin layout and dual soldering spots per position significantly mitigate mechanical strain, showcasing its efficient design for demanding environments.
Time-saving push-in connection eliminates the need for tools
Colour-coded actuating push button enhances user experience
Designed for seamless integration into SMD soldering processes
Integrated test option allows for quick and convenient testing
Two soldering spots per position provide added mechanical strength
Moisture sensitive level 1 ensures reliable performance
Compact design allows for space-efficient layouts
Related links
- Phoenix Contact SPT Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 5 mm Pitch 1 Row
