Phoenix Contact SPT Series PCB Terminal Block, 11-Contact, 5 mm Pitch, Surface, 1 Row
- RS Stock No.:
- 557-624
- Mfr. Part No.:
- 1824394
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 200 units)*
MYR5,445.52
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR5,445.52 | MYR27.228 |
*price indicative
- RS Stock No.:
- 557-624
- Mfr. Part No.:
- 1824394
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 11 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5mm | |
| Current | 17.5A | |
| Number of Rows | 1 | |
| Housing Material | LCP | |
| Minimum Wire Size mm² | 0.2mm² | |
| Mount Type | Surface | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 90° | |
| Colour | Black | |
| Wire Connection Method | Push-in | |
| Voltage | 32V | |
| Standards/Approvals | VDE, cULus Recognised | |
| Width | 54mm | |
| Series | SPT | |
| Length | 13.6mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 11 | ||
Product Type PCB Terminal Block | ||
Pitch 5mm | ||
Current 17.5A | ||
Number of Rows 1 | ||
Housing Material LCP | ||
Minimum Wire Size mm² 0.2mm² | ||
Mount Type Surface | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 90° | ||
Colour Black | ||
Wire Connection Method Push-in | ||
Voltage 32V | ||
Standards/Approvals VDE, cULus Recognised | ||
Width 54mm | ||
Series SPT | ||
Length 13.6mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact innovative printed circuit board terminal block designed for seamless integration into electronic devices. Engineered with a push-in spring connection, this product facilitates a hassle-free wiring process, ensuring that connections are both robust and reliable. Its compact design features 11 positions with a 5 mm pitch, optimally utilising space on the PCB while accommodating various conductor sizes. Ideal for SMD soldering, the terminal block is crafted to withstand demanding manufacturing processes, enhancing efficiency without sacrificing quality. This terminal block not only meets rigorous safety standards but also assures longevity and performance in various applications, reinforcing its place as a vital component in modern electronic assemblies.
Time-saving installation without the need for tools
Colour-coded push button for easy operation
Test option integrated for convenient troubleshooting
Durable construction designed for SMD soldering
Offers a combination of flexibility and robustness in connection
Two solder pins per potential for reduced mechanical strain
Moisture-sensitive level classification ensures reliability in diverse environments
Black housing enhances aesthetic and functional integration into devices
Related links
- Phoenix Contact SPT Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 5 mm Pitch 1 Row
