TE Connectivity 1-5316560-1 Series Vertical Surface Mount Receptacle, 160-Contact, 1 Row, 600 μm Pitch Surface Mount

N

Subtotal (1 tray of 20 units)*

MYR1,771.22

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per Unit*
1 +MYR1,771.22MYR88.561

*price indicative

RS Stock No.:
787-974
Mfr. Part No.:
1-5316560-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

160

Product Type

Receptacle

Sub Type

Receptable

Number of Rows

1

Current

500mA

Pitch

600μm

Housing Material

Copper Alloy

Termination Type

Surface Mount

Mount Type

Surface Mount

Orientation

Vertical

Connector System

Board-to-Board

Voltage

50V

Series

1-5316560-1

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Contact Plating

Gold

COO (Country of Origin):
CN
The TE Connectivity Connector offers a Compact solution for fine pitch SMT stacking applications, facilitating secure parallel board-to-board connections with a precise 0.6mm pitch for enhanced design flexibility.

Compact design suitable for parallel stacking, enhancing PCB layout flexibility

Accommodates various connector sizes from 50 to 280 positions

Solder pegs included to prevent peeling during assembly

Designed for high-speed signals with enhanced electrical performance

Available in tape-and-reel packaging for efficient automated placement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy