Molex 505066 Series Vertical Surface Mount Receptacle, 30 Contact(s), 350 μm Pitch, 2 Row, Shrouded

N

Subtotal (1 pack of 500 units)*

MYR1,602.62

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR1,602.62MYR3.205

*price indicative

RS Stock No.:
817-562
Mfr. Part No.:
505066-3020
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Receptacle

Series

505066

Pitch

350μm

Current

300mA

Housing Material

Liquid Crystal Polymer

Number of Contacts

30

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Surface Mount

Connector System

Board-to-Board

Contact Material

Copper Alloy

Contact Plating

Nickel over Gold

Minimum Operating Temperature

-40°C

Termination Type

Surface Mount

Row Pitch

1.45mm

Maximum Operating Temperature

85°C

Contact Gender

Female

Voltage

50V ac

COO (Country of Origin):
JP
The Molex 0.35mm pitch Board-to-Board receptacle designed for reliable electronic connections, ensuring optimal performance in Compact assemblies.

Vertical orientation with dual rows and 30 circuits for efficient space utilisation

Surface mount style allows for easy assembly on printed circuit boards

Operating temperature range of -40° to +85°C ensures versatility in various environments

Halogen-free material guarantees compliance with environmental standards

Copper alloy components provide durability and reliable electrical performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy