Molex 204365 Series Vertical Surface Mount Receptacle, 1-Contact, 1 Row, 1.27 mm Pitch Surface Mount
- RS Stock No.:
- 785-582
- Mfr. Part No.:
- 204365-0010
- Manufacturer:
- Molex
N
Subtotal (1 tray of 20 units)*
MYR4,097.87
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | MYR4,097.87 | MYR204.894 |
*price indicative
- RS Stock No.:
- 785-582
- Mfr. Part No.:
- 204365-0010
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Receptacle | |
| Number of Contacts | 1 | |
| Number of Rows | 1 | |
| Sub Type | Socket | |
| Current | 200A | |
| Pitch | 1.27mm | |
| Housing Material | Copper Alloy | |
| Termination Type | Surface Mount | |
| Mount Type | Surface Mount | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Voltage | 600V | |
| Series | 204365 | |
| Minimum Operating Temperature | -40°C | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Receptacle | ||
Number of Contacts 1 | ||
Number of Rows 1 | ||
Sub Type Socket | ||
Current 200A | ||
Pitch 1.27mm | ||
Housing Material Copper Alloy | ||
Termination Type Surface Mount | ||
Mount Type Surface Mount | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Voltage 600V | ||
Series 204365 | ||
Minimum Operating Temperature -40°C | ||
Contact Plating Gold | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Contact Material Copper Alloy | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MY
The Molex Sentrality provides reliable connectivity solutions for various electronic applications. Designed for efficient signal integrity, these components enhance performance in complex circuitry environments.
Supports a wide range of connector types for versatile applications
Engineered for high-performance in demanding environments
Designed to ensure optimal signal integrity and performance
Facilitates seamless integration with various electronic devices
Related links
- Molex 204365 Series Female Crimp Terminal Surface Mount
- TE Connectivity 1-5316560-1 Series Vertical Surface Mount Receptacle 1 Row, 0.6 mm Pitch Surface Mount
- Molex 78120 Series Vertical Surface Mount Receptacle 2 Row, 1.27 mm Pitch Surface Mount
- Amphenol ICC 1012053 Series Vertical Surface Mount Receptacle 1 Row, 1.27 mm Pitch Surface Mount
- Molex 79109 Series Vertical Surface Mount Receptacle 2 Row, 2 mm Pitch Surface Mount
- Molex 79109 Series Vertical Surface Mount Receptacle 2 Row, 2 mm Pitch Surface Mount
- Molex 501591 Series Vertical Surface Mount Receptacle 2 Row, 0.4 mm Pitch Surface Mount
- Molex 79109 Series Vertical Surface Mount Receptacle 2 Row, 2 mm Pitch Surface Mount
