Amphenol ICC 1012053 Series Vertical Surface Mount Receptacle, 68-Contact, 1 Row, 1.27 mm Pitch Surface Mount
- RS Stock No.:
- 798-720
- Mfr. Part No.:
- 10120513-002C-TRLF
- Manufacturer:
- Amphenol ICC
N
Subtotal (1 reel of 50 units)*
MYR2,138.41
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | MYR2,138.41 | MYR42.768 |
*price indicative
- RS Stock No.:
- 798-720
- Mfr. Part No.:
- 10120513-002C-TRLF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Number of Contacts | 68 | |
| Product Type | Receptacle | |
| Sub Type | Socket | |
| Number of Rows | 1 | |
| Current | 1.5A | |
| Pitch | 1.27mm | |
| Housing Material | Thermoplastic | |
| Termination Type | Surface Mount | |
| Mount Type | Surface Mount | |
| Orientation | Vertical | |
| Connector System | Board-to-Board, Wire-to-Board | |
| Voltage | 30V | |
| Series | 1012053 | |
| Minimum Operating Temperature | -55°C | |
| Contact Plating | Gold over Nickel | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Copper Alloy | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Number of Contacts 68 | ||
Product Type Receptacle | ||
Sub Type Socket | ||
Number of Rows 1 | ||
Current 1.5A | ||
Pitch 1.27mm | ||
Housing Material Thermoplastic | ||
Termination Type Surface Mount | ||
Mount Type Surface Mount | ||
Orientation Vertical | ||
Connector System Board-to-Board, Wire-to-Board | ||
Voltage 30V | ||
Series 1012053 | ||
Minimum Operating Temperature -55°C | ||
Contact Plating Gold over Nickel | ||
Maximum Operating Temperature 85°C | ||
Contact Material Copper Alloy | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MY
The Amphenol SAS PCIe receptacle connector is designed for High speed data transmission in SAS and PCIe applications, enabling seamless integration of storage devices within Advanced computing environments.
Capable of supporting data rates up to 12Gb/s for efficient performance
Molded guide posts facilitate self-alignment during mating
Compatible with industry standards like SFF8482 and SFF8639 for greater versatility
Features a robust design for reliable connections in challenging environments
Related links
- Amphenol ICC Connector Mini-SAS HD Connector Female Through Hole 1 Port 29-Position, 10076579-002C-TRLF
- Amphenol ICC 20021444 Series Horizontal Panel Mount Receptacle 2 Row, 1.27 mm Pitch Solder
- Amphenol ICC 20021444 Series Horizontal Panel Mount Receptacle 2 Row, 1.27 mm Pitch Solder
- Amphenol ICC 20021444 Series Horizontal Panel Mount Receptacle 2 Row, 1.27 mm Pitch Solder
- Amphenol ICC 20021444 Series Horizontal Panel Mount Receptacle 2 Row, 1.27 mm Pitch Solder
- Molex 71660 Series Vertical PCB Receptacle 1.27 mm Pitch Shrouded
- Amphenol ICC 54020 Series Straight Through Hole Connector 1 Row, 1.27 mm Pitch Through Hole
- Amphenol ICC 10029065-001C-TRLF Series Vertical Edge Connector Female 22-Contacts 1 Row,
