Amphenol ICC 54020 Series Straight Through Hole Connector, 68-Contact, 1 Row, 1.27 mm Pitch Through Hole
- RS Stock No.:
- 795-299
- Mfr. Part No.:
- 54020-32030LF
- Manufacturer:
- Amphenol ICC
This image is representative of the product range
Subtotal (1 tube of 200 units)*
MYR2,340.13
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per Unit* |
|---|---|---|
| 1 + | MYR2,340.13 | MYR11.701 |
*price indicative
- RS Stock No.:
- 795-299
- Mfr. Part No.:
- 54020-32030LF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Number of Contacts | 68 | |
| Product Type | Connector | |
| Sub Type | Socket | |
| Number of Rows | 1 | |
| Current | 1A | |
| Pitch | 1.27mm | |
| Termination Type | Through Hole | |
| Housing Material | Thermoplastic | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Wire-to-Board | |
| Voltage | 250V | |
| Series | 54020 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Number of Contacts 68 | ||
Product Type Connector | ||
Sub Type Socket | ||
Number of Rows 1 | ||
Current 1A | ||
Pitch 1.27mm | ||
Termination Type Through Hole | ||
Housing Material Thermoplastic | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Wire-to-Board | ||
Voltage 250V | ||
Series 54020 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Amphenol ICC Socket is a robust PLCC component designed for reliable connections in various applications. With options for both surface mount and through-hole configurations, it accommodates integrated circuit chips efficiently.
Available in 32, 44, and 68 position variants for versatile applications
High temperature thermoplastic housing ensures durability under strenuous conditions
Dedicated extraction tool minimises damage during chip removal
RoHS compliant and lead-free to meet environmental standards
Capable of supporting voltage ratings up to 250V AC/DC for enhanced performance
Related links
- Amphenol ICC 1012053 Series Vertical Surface Mount Receptacle 1 Row, 1.27 mm Pitch Surface Mount
- HARTING Har Flex Series Straight Through Hole Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Straight Through Hole Male Connector 1.27 mm Pitch Shrouded
- ERNI Vertical Surface PCB Connector 2 Row, 1.27 mm Pitch Solder
- TE Connectivity SAS Series Vertical Surface PCB Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Straight Surface Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Angled Surface Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Straight Surface Male Connector 1.27 mm Pitch Shrouded
