Master Lock Keyed Brass Padlock, 30 mm Shackle Length, 8 mm Diameter, 50mm Body
- RS Stock No.:
- 949-867
- Mfr. Part No.:
- 2950EURD
- Manufacturer:
- Master Lock
N
Subtotal (1 unit)*
MYR119.24
FREE delivery for orders over RM 150.00
New product - Preorder today
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR119.24 |
*price indicative
- RS Stock No.:
- 949-867
- Mfr. Part No.:
- 2950EURD
- Manufacturer:
- Master Lock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| Product Type | Padlock | |
| Lock Type | Keyed | |
| Shackle Diameter | 8mm | |
| Shackle Length | 30mm | |
| Keyed Alike | No | |
| Bluetooth Connectivity | No | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Material | Brass | |
| Width | 50mm | |
| Application | Locker, Residential Gate, Self-Storage Unit, Shade Garage, Workshop | |
| Quantity Per Package | 4Per Pack | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Product Type Padlock | ||
Lock Type Keyed | ||
Shackle Diameter 8mm | ||
Shackle Length 30mm | ||
Keyed Alike No | ||
Bluetooth Connectivity No | ||
Indoor/Outdoor Indoor & Outdoor | ||
Material Brass | ||
Width 50mm | ||
Application Locker, Residential Gate, Self-Storage Unit, Shade Garage, Workshop | ||
Quantity Per Package 4Per Pack | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Master Lock padlock is a reliable security solution designed for enhanced security in various settings. Its robust construction offers superior protection against unauthorised access, making it Ideal for safeguarding valuable items.
Constructed with a hardened steel body for exceptional durability
Weather-resistant design ensures performance in outdoor environments
Includes a precision pin tumbler mechanism for added security
Compatible with a variety of hasps for versatility in application
