Master Lock Keyed Brass Padlock, 36 mm Shackle Length, 11 mm Diameter, 70mm Body
- RS Stock No.:
- 949-870
- Mfr. Part No.:
- 170EURD
- Manufacturer:
- Master Lock
N
Subtotal (1 unit)*
MYR139.36
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 12 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR139.36 |
*price indicative
- RS Stock No.:
- 949-870
- Mfr. Part No.:
- 170EURD
- Manufacturer:
- Master Lock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| Product Type | Padlock | |
| Lock Type | Keyed | |
| Shackle Diameter | 11mm | |
| Shackle Length | 36mm | |
| Bluetooth Connectivity | No | |
| Keyed Alike | No | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Material | Brass | |
| Colour | Gold | |
| Width | 70mm | |
| Application | Locker, Residential Gate, Self-Storage Unit, Shade Garage, Workshop | |
| Quantity Per Package | 6Per Pack | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Product Type Padlock | ||
Lock Type Keyed | ||
Shackle Diameter 11mm | ||
Shackle Length 36mm | ||
Bluetooth Connectivity No | ||
Keyed Alike No | ||
Indoor/Outdoor Indoor & Outdoor | ||
Material Brass | ||
Colour Gold | ||
Width 70mm | ||
Application Locker, Residential Gate, Self-Storage Unit, Shade Garage, Workshop | ||
Quantity Per Package 6Per Pack | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Master Lock 70mm brass padlock provides exceptional protection for valuables and property. Designed for residential and commercial use, it ensures peace of mind with its Durable construction and Advanced locking mechanisms.
Constructed with robust materials for enhanced durability
Equipped with a weather-resistant finish for outdoor use
Features a high-security locking mechanism to deter unauthorized access
Designed for both residential and commercial applications
Related links
- Master Lock Keyed Brass Padlock 9 mm Diameter, 60mm Body
- Master Lock Keyed Brass Padlock 11 mm Diameter, 76mm Body
- Master Lock Keyed Stainless Steel Padlock Keyed Alike 10 mm Diameter, 70mm Body
- Master Lock Keyed Brass Padlock Keyed Alike 3 mm Diameter, 20mm Body
- Master Lock Keyed Brass Padlock Keyed Alike 4 mm Diameter, 20mm Body
- Master Lock Padlock Stainless Steel Padlock Weatherproof Keyed Alike 10 mm Diameter, 70mm Body
- Master Lock Keyed Brass Padlock 6 mm Diameter, 40mm Body
- Master Lock Keyed Brass Padlock 8 mm Diameter, 50mm Body
