Master Lock Keyed Brass Padlock Keyed Alike, 11 mm Shackle Length, 4 mm Diameter, 20mm Body

N

Subtotal (1 unit)*

MYR36.26

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR36.26

*price indicative

RS Stock No.:
949-783
Mfr. Part No.:
4120KA-132
Manufacturer:
Master Lock
Find similar products by selecting one or more attributes.
Select all

Brand

Master Lock

Product Type

Padlock

Lock Type

Keyed

Shackle Diameter

4mm

Shackle Length

11mm

Bluetooth Connectivity

No

Keyed Alike

Yes

Indoor/Outdoor

Outdoor

Material

Brass

Colour

Gold

Width

20mm

Application

Cabinet, Security Gate, Waste Management Equipment, Well and Septic Covers

Quantity Per Package

1Per Pack

Standards/Approvals

No

COO (Country of Origin):
CN
The Master Lock 20 mm Brass Padlock delivers reliable protection for your valuables, ensuring peace of mind with its robust construction and user-friendly design.

Constructed from Durable materials for enhanced security

Features a user-friendly mechanism for simple operation

Designed to withstand harsh weather conditions

Offers a Compact size for versatile usage in various settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy