Master Lock Keyed Brass Padlock Keyed Alike, 25 mm Shackle Length, 7 mm Diameter, 50mm Body
- RS Stock No.:
- 949-787
- Mfr. Part No.:
- 4150KA-41242
- Manufacturer:
- Master Lock
N
Subtotal (1 unit)*
MYR82.86
FREE delivery for orders over RM 150.00
New product - Preorder today
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR82.86 |
*price indicative
- RS Stock No.:
- 949-787
- Mfr. Part No.:
- 4150KA-41242
- Manufacturer:
- Master Lock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| Product Type | Padlock | |
| Lock Type | Keyed | |
| Shackle Diameter | 7mm | |
| Shackle Length | 25mm | |
| Keyed Alike | Yes | |
| Bluetooth Connectivity | No | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Material | Brass | |
| Width | 50mm | |
| Application | Gates, Shades, Storage Units | |
| Quantity Per Package | 1Per Pack | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Product Type Padlock | ||
Lock Type Keyed | ||
Shackle Diameter 7mm | ||
Shackle Length 25mm | ||
Keyed Alike Yes | ||
Bluetooth Connectivity No | ||
Indoor/Outdoor Indoor & Outdoor | ||
Material Brass | ||
Width 50mm | ||
Application Gates, Shades, Storage Units | ||
Quantity Per Package 1Per Pack | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Master Lock keyed padlock is a robust locking solution designed to secure sheds, gates, and storage units effectively.
50mm wide solid brass body offers better resistance to shocks
Dual locking mechanism enhances pulling resistance for added security
5-pin cylinder ensures maximum pick resistance against unauthorised access
Keyed Alike feature allows multiple locks to operate with the same key for convenience
Limited lifetime warranty provides assurance of quality and reliability
