Master Lock Keyed Brass Padlock, 22 mm Shackle Length, 6 mm Diameter, 40mm Body

N

Subtotal (1 unit)*

MYR101.05

Add to Basket
Select or type quantity
Temporarily out of stock
  • 12 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR101.05

*price indicative

RS Stock No.:
949-822
Mfr. Part No.:
2940EURDLH
Manufacturer:
Master Lock
Find similar products by selecting one or more attributes.
Select all

Brand

Master Lock

Lock Type

Keyed

Product Type

Padlock

Shackle Diameter

6mm

Shackle Length

22mm

Keyed Alike

No

Bluetooth Connectivity

No

Indoor/Outdoor

Indoor & Outdoor

Material

Brass

Colour

Grey

Width

40mm

Application

Basement Storage Unit, Storage Lockers, Tool Job Boxes

Quantity Per Package

4Per Pack

Standards/Approvals

No

COO (Country of Origin):
CN
The Master Lock high-security lock provides superior protection and peace of mind. Its robust design ensures reliability in safeguarding your valuables against unauthorised access.

Features a hardened steel shackle for enhanced cut resistance

Offers weatherproof materials, ensuring durability in various conditions

Equipped with a high-precision pin tumbler mechanism for added security

Includes a protective cover to shield against dirt and moisture

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy