Master Lock Keyed Brass Padlock, 22 mm Shackle Length, 6 mm Diameter, 40mm Body
- RS Stock No.:
- 949-868
- Mfr. Part No.:
- 640EURD
- Manufacturer:
- Master Lock
N
Subtotal (1 unit)*
MYR100.92
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 12 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR100.92 |
*price indicative
- RS Stock No.:
- 949-868
- Mfr. Part No.:
- 640EURD
- Manufacturer:
- Master Lock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| Lock Type | Keyed | |
| Product Type | Padlock | |
| Shackle Diameter | 6mm | |
| Shackle Length | 22mm | |
| Keyed Alike | No | |
| Bluetooth Connectivity | No | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Material | Brass | |
| Width | 40mm | |
| Application | Locker, Residential Gate, Self-Storage Unit, Shade Garage, Workshop | |
| Quantity Per Package | 6Per Pack | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Lock Type Keyed | ||
Product Type Padlock | ||
Shackle Diameter 6mm | ||
Shackle Length 22mm | ||
Keyed Alike No | ||
Bluetooth Connectivity No | ||
Indoor/Outdoor Indoor & Outdoor | ||
Material Brass | ||
Width 40mm | ||
Application Locker, Residential Gate, Self-Storage Unit, Shade Garage, Workshop | ||
Quantity Per Package 6Per Pack | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Master Lock 40mm brass nickel plated padlock offers a Durable security solution, expertly designed to safeguard your possessions. Its robust construction makes it Ideal for various applications, ensuring peace of mind in protection.
Constructed with weather-resistant materials for enhanced longevity
Features a user-friendly design for quick and easy operation
Includes a reliable locking mechanism that provides superior security
Equipped with an ergonomic grip for comfortable handling
Related links
- Master Lock Keyed Brass Padlock 6 mm Diameter, 40mm Body
- Master Lock Keyed Brass 22 mm Shackle Length 40mm Body
- Master Lock Keyed Brass Padlock Keyed Alike 6 mm Diameter, 40mm Body
- Master Lock Padlock Brass Padlock Keyed Alike 6 mm Diameter, 40mm Body
- Master Lock Keyed Brass Padlock 6 mm Diameter, 40mm Body
- Master Lock Keyed Brass Padlock Keyed Alike 6 mm Diameter, 40mm Body
- Master Lock Keyed Brass Padlock 7.5 mm Diameter, 40mm Body
- Master Lock Padlock Brass Padlock Weatherproof Keyed Alike 9 mm Diameter, 40mm Body
