Master Lock Keyed Brass Padlock, 21 mm Shackle Length, 6 mm Diameter, 38mm Body

N

Subtotal (1 unit)*

MYR43.92

Add to Basket
Select or type quantity
Temporarily out of stock
  • 12 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR43.92

*price indicative

RS Stock No.:
949-784
Mfr. Part No.:
4140EUR
Manufacturer:
Master Lock
Find similar products by selecting one or more attributes.
Select all

Brand

Master Lock

Lock Type

Keyed

Product Type

Padlock

Shackle Diameter

6mm

Shackle Length

21mm

Keyed Alike

No

Bluetooth Connectivity

No

Indoor/Outdoor

Outdoor

Material

Brass

Colour

Gold

Width

38mm

Application

Cabinet, Security Gate, Waste Management Equipment, Well and Septic Covers

Quantity Per Package

12Per Pack

Standards/Approvals

No

COO (Country of Origin):
CN
The Master Lock padlock offers a reliable security solution designed for protection and peace of mind, ensuring your belongings are safe against unauthorised access.

Constructed with a Durable body for enhanced security

Features a precision pin tumbler mechanism for improved resistance

Includes a shackle designed for added strength against cutting

Offers a weatherproof design suitable for outdoor use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy