RIGOL MHO2000 Series, 200 MHz Digital Digital Oscilloscope, 4 Channels

Subtotal (1 unit)*

MYR14,324.83

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR14,324.83

*price indicative

RS Stock No.:
781-373
Mfr. Part No.:
MHO2024
Manufacturer:
RIGOL
Find similar products by selecting one or more attributes.
Select all

Brand

RIGOL

Product Type

Digital Oscilloscope

Bandwidth

200MHz

Number of Channels

4

Oscilloscope Type

Digital

Oscilloscope Form

Digital

Interface Type

HDMI, LAN, USB Host

Memory Depth

500Mpts

Sample Rate Random

2G samples/s

Screen Size

10.1 in

Series

MHO2000

Height

235mm

Width

335mm

Standards/Approvals

EN 61010-1:2019

Depth

154mm

Minimum Time Base

2ns

Safety Category Voltage

300Vrms

Safety Category Level

CAT I

Display Type

LCD

Vertical Resolution

12 bits

Minimum Vertical Sensitivity

1V/div

Maximum Vertical Sensitivity

200μV/div

Waveform Refresh Rate

1000000wfms/s

Rise Time

2ns

Maximum Time Base

500ns/div

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy