RND RND 360 Series, RND 360-00007, 350 MHz Digital Storage Digital Oscilloscope, 4 Channels
- RS Stock No.:
- 804-894
- Mfr. Part No.:
- RND 360-00007
- Manufacturer:
- RND
N
Subtotal (1 unit)*
MYR17,732.43
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR17,732.43 |
*price indicative
- RS Stock No.:
- 804-894
- Mfr. Part No.:
- RND 360-00007
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Digital Oscilloscope | |
| Bandwidth | 350MHz | |
| Number of Channels | 4 | |
| Model Number | RND 360-00007 | |
| Oscilloscope Type | Digital Storage | |
| Interface Type | LAN | |
| Sample Rate Random | 5G samples/s | |
| Screen Size | 10.4 in | |
| Series | RND 360 | |
| Width | 135mm | |
| Height | 226mm | |
| Depth | 422mm | |
| Minimum Time Base | 500ps/div | |
| Waveform Refresh Rate | 600000wfms/s | |
| Maximum Vertical Sensitivity | 10V/div | |
| Rise Time | 0.7ns | |
| Maximum Time Base | 1000s/div | |
| Power Source | AC | |
| Safety Category Voltage | 300Vrms | |
| Safety Category Level | CAT II | |
| Display Type | LCD | |
| Vertical Resolution | 8 bit | |
| Minimum Vertical Sensitivity | 1mV/div | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Digital Oscilloscope | ||
Bandwidth 350MHz | ||
Number of Channels 4 | ||
Model Number RND 360-00007 | ||
Oscilloscope Type Digital Storage | ||
Interface Type LAN | ||
Sample Rate Random 5G samples/s | ||
Screen Size 10.4 in | ||
Series RND 360 | ||
Width 135mm | ||
Height 226mm | ||
Depth 422mm | ||
Minimum Time Base 500ps/div | ||
Waveform Refresh Rate 600000wfms/s | ||
Maximum Vertical Sensitivity 10V/div | ||
Rise Time 0.7ns | ||
Maximum Time Base 1000s/div | ||
Power Source AC | ||
Safety Category Voltage 300Vrms | ||
Safety Category Level CAT II | ||
Display Type LCD | ||
Vertical Resolution 8 bit | ||
Minimum Vertical Sensitivity 1mV/div | ||
- COO (Country of Origin):
- CN
The RND multifunction digital storage oscilloscope offers a wide array of functionalities, combining an oscilloscope, waveform generator, multimeter, and more, making it an essential tool for precise electronic measurements and analysis.
Includes seven measurement functions, ensuring versatility in testing
Offers a bandwidth of 350 MHz and a sample rate of 5 GS/s for high-speed data capture
Features standard 400M memory depth, facilitating extensive data storage
