RIGOL MHO2000 Series, 350 MHz Digital Digital Oscilloscope, 4 Channels

Subtotal (1 unit)*

MYR19,440.89

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR19,440.89

*price indicative

RS Stock No.:
781-372
Mfr. Part No.:
MHO2034
Manufacturer:
RIGOL
Find similar products by selecting one or more attributes.
Select all

Brand

RIGOL

Product Type

Digital Oscilloscope

Bandwidth

350MHz

Number of Channels

4

Oscilloscope Type

Digital

Oscilloscope Form

Digital

Memory Depth

500Mpts

Interface Type

HDMI, LAN, USB Host

Sample Rate Random

2G samples/s

Screen Size

10.1 in

Series

MHO2000

Width

335mm

Depth

154mm

Height

235mm

Standards/Approvals

EN 61010-1:2019

Safety Category Level

CAT I

Display Type

LCD

Vertical Resolution

12 bits

Minimum Vertical Sensitivity

1V/div

Maximum Time Base

500ns/div

Rise Time

1.4ns

Waveform Refresh Rate

1000000wfms/s

Maximum Vertical Sensitivity

200μV/div

Safety Category Voltage

300Vrms

Minimum Time Base

1ns

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy