RND RND 360 Series, RND 360-00008, 500 MHz Digital Digital Oscilloscope, 4 Channels
- RS Stock No.:
- 804-895
- Mfr. Part No.:
- RND 360-00008
- Manufacturer:
- RND
N
Subtotal (1 unit)*
MYR23,643.19
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR23,643.19 |
*price indicative
- RS Stock No.:
- 804-895
- Mfr. Part No.:
- RND 360-00008
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Digital Oscilloscope | |
| Bandwidth | 500MHz | |
| Number of Channels | 4 | |
| Model Number | RND 360-00008 | |
| Oscilloscope Type | Digital | |
| Interface Type | LAN | |
| Sample Rate Random | 5G samples/s | |
| Screen Size | 10.4 in | |
| Series | RND 360 | |
| Depth | 422mm | |
| Width | 135mm | |
| Height | 226mm | |
| Safety Category Voltage | 300Vrms | |
| Safety Category Level | CAT II | |
| Display Type | LCD | |
| Vertical Resolution | 8 bit | |
| Maximum Time Base | 1000s/div | |
| Rise Time | 7ns | |
| Waveform Refresh Rate | 600000wfms/s | |
| Minimum Time Base | 500ps/div | |
| Maximum Vertical Sensitivity | 10V/div | |
| Power Source | AC | |
| Minimum Vertical Sensitivity | 1V/div | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Digital Oscilloscope | ||
Bandwidth 500MHz | ||
Number of Channels 4 | ||
Model Number RND 360-00008 | ||
Oscilloscope Type Digital | ||
Interface Type LAN | ||
Sample Rate Random 5G samples/s | ||
Screen Size 10.4 in | ||
Series RND 360 | ||
Depth 422mm | ||
Width 135mm | ||
Height 226mm | ||
Safety Category Voltage 300Vrms | ||
Safety Category Level CAT II | ||
Display Type LCD | ||
Vertical Resolution 8 bit | ||
Maximum Time Base 1000s/div | ||
Rise Time 7ns | ||
Waveform Refresh Rate 600000wfms/s | ||
Minimum Time Base 500ps/div | ||
Maximum Vertical Sensitivity 10V/div | ||
Power Source AC | ||
Minimum Vertical Sensitivity 1V/div | ||
- COO (Country of Origin):
- CN
The RND multifunction digital storage oscilloscope offers a comprehensive tool for analysing a variety of electronic signals, enabling precise measurements across multiple functions.
Comes with a multi-interface design, including USB Host, Device, LAN, and VGA ports
Equipped with a 10.4-inch multi-touch LCD for user-friendly operation
Offers an optional multimeter and data logger function for enhanced versatility
Related links
- RND RND 360 Series 4 Channels
- Pico Technology PicoScope 3000E Series 4 Channels
- RND RND 360-00001 Series 4 Channels
- RIGOL MHO2000 Series 4 Channels
- RIGOL MHO2000 Series 4 Channels
- Rohde & Schwarz R&S MXO 3 Series 4 Channels
- Rohde & Schwarz R&S MXO 3 Series 4 Channels
- Rohde & Schwarz R&S MXO 3 Series 4 Channels
