RIGOL I2C Bus Trigger and Decode Digital Oscilloscope for Use with MHO2000 Series Digital Oscilloscope
- RS Stock No.:
- 781-375
- Mfr. Part No.:
- MHO2000-AUDIOA
- Manufacturer:
- RIGOL
Subtotal (1 unit)*
MYR1,305.21
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,305.21 |
*price indicative
- RS Stock No.:
- 781-375
- Mfr. Part No.:
- MHO2000-AUDIOA
- Manufacturer:
- RIGOL
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RIGOL | |
| Product Type | Digital Oscilloscope | |
| For Use With | MHO2000 Series Digital Oscilloscope | |
| Software Name | I2C Bus Trigger and Decode | |
| Number of Licences | 1 | |
| Media Included | Yes | |
| Standards/Approvals | IEC 61326-1:2013 | |
| Select all | ||
|---|---|---|
Brand RIGOL | ||
Product Type Digital Oscilloscope | ||
For Use With MHO2000 Series Digital Oscilloscope | ||
Software Name I2C Bus Trigger and Decode | ||
Number of Licences 1 | ||
Media Included Yes | ||
Standards/Approvals IEC 61326-1:2013 | ||
- COO (Country of Origin):
- CN
Related links
- RIGOL I2C Bus Trigger and Decode Digital Oscilloscope for Use with DHO5000 Series Digital Oscilloscope
- RIGOL I2C Bus Trigger and Decode Digital Oscilloscope for Use with MHO900 Series Digital Oscilloscope
- RIGOL FlexRay Decode Digital Oscilloscope for Use with MHO2000 Series Digital Oscilloscope
- RIGOL AWG Software Digital Oscilloscope for Use with MHO2000 Series Digital Oscilloscope
- RIGOL CAN-FD Digital Oscilloscope for Use with MHO2000 Series Digital Oscilloscope
- RIGOL RS232/UART Bus Trigger and Decode Digital Oscilloscope for Use with DS7000 Series Digital Oscilloscope
- RIGOL FlexRay Trigger and Decode Digital Oscilloscope for Use with DS7000 Series Digital Oscilloscope
- RIGOL MIL-STD-1553 Trigger and Decode Digital Oscilloscope for Use with DS7000 Series Digital Oscilloscope
