Netgear MS308-100EUS Unmanaged 8 Port Network Switch

N

Subtotal (1 unit)*

MYR1,884.54

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,884.54

*price indicative

RS Stock No.:
906-935
Mfr. Part No.:
MS308-100EUS
Manufacturer:
Netgear
Find similar products by selecting one or more attributes.
Select all

Brand

Netgear

Number of Ports

8

Product Type

Network Switch

Switch Type

Unmanaged

Power Over Ethernet

No

Network Speed

2.5Gbps

Number of RJ-45 Ports

8

Model Number

MS308-100EUS

Desktop/Rack Mount

Desktop

Depth

101mm

Height

27mm

Standards/Approvals

BSMI

Width

240mm

COO (Country of Origin):
VN
The Netgear unmanaged switch provides seamless connectivity for multiple devices, delivering reliable network performance for indoor use. Designed primarily for multi-Gigabit Ethernet speeds, it's Ideal for home or office environments.

Supports link speeds of 2.5 Gbps, 1 Gbps, and 100 Mbps on all ports

Equipped with 8 RJ-45 connectors for versatile device connections

Maximum power consumption is 7.98W, ensuring energy efficiency

Includes a power adapter rated at 12V at 1.5A DC input

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy