Netgear MS305-100EUS Unmanaged 5 Port Network Switch

N

Subtotal (1 unit)*

MYR1,282.14

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,282.14

*price indicative

RS Stock No.:
906-933
Mfr. Part No.:
MS305-100EUS
Manufacturer:
Netgear
Find similar products by selecting one or more attributes.
Select all

Brand

Netgear

Product Type

Network Switch

Number of Ports

5

Switch Type

Unmanaged

Power Over Ethernet

No

Network Speed

2.5Gbps

Model Number

MS305-100EUS

Desktop/Rack Mount

Desktop

Number of RJ-45 Ports

5

Height

29mm

Standards/Approvals

BSMI

Depth

101mm

Width

158mm

The Netgear 5-Port Multi-Gigabit Ethernet Unmanaged Switch offers reliable networking solutions for businesses needing efficient data management and connectivity. It features plug-and-play functionality to seamlessly expand network capabilities without additional software.

Five 2.5G ports ensure automatic device speed allocation

Fanless design allows for silent operation in any environment

Energy Efficient Ethernet support enhances power savings

Non-blocking architecture guarantees maximum throughput

Metal enclosure provides durability and stability for any setup

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy