Netgear MS308E-100EUS Managed 8 Port Network Switch

N

This image is representative of the product range

Subtotal (1 unit)*

MYR2,182.27

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,182.27

*price indicative

RS Stock No.:
906-937
Mfr. Part No.:
MS308E-100EUS
Manufacturer:
Netgear
Find similar products by selecting one or more attributes.
Select all

Brand

Netgear

Number of Ports

8

Product Type

Network Switch

Switch Type

Managed

Power Over Ethernet

No

Network Speed

2.5Gbps

Desktop/Rack Mount

Desktop

Number of RJ-45 Ports

8

Model Number

MS308E-100EUS

Height

27mm

Depth

101mm

Standards/Approvals

BSMI

Width

240mm

COO (Country of Origin):
VN
The Netgear 5-port and 8-port 2.5G Multi-Gigabit Ethernet Plus Switches enhance wired connectivity for small office/home office networks, allowing seamless integration and expansion of your business's networking capabilities.

Supports 8x 2.5G Multi-Gig ports for high-speed connections

Advanced QoS features enable effective traffic management

Fanless design ensures silent operation in workspaces

Intuitive web-based GUI simplifies network monitoring and configuration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy