Netgear MS108EUP-100EUS Managed 8 Port Network Switch Power Over Ethernet
- RS Stock No.:
- 906-938
- Mfr. Part No.:
- MS108EUP-100EUS
- Manufacturer:
- Netgear
N
Subtotal (1 unit)*
MYR2,928.58
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,928.58 |
*price indicative
- RS Stock No.:
- 906-938
- Mfr. Part No.:
- MS108EUP-100EUS
- Manufacturer:
- Netgear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Netgear | |
| Number of Ports | 8 | |
| Product Type | Network Switch | |
| Switch Type | Managed | |
| Power Over Ethernet | Yes | |
| Network Speed | 2.5Gbps | |
| Model Number | MS108EUP-100EUS | |
| Number of RJ-45 Ports | 8 | |
| Desktop/Rack Mount | Desktop | |
| Standards/Approvals | BSMI | |
| Height | 40mm | |
| Width | 210mm | |
| Depth | 140mm | |
| Select all | ||
|---|---|---|
Brand Netgear | ||
Number of Ports 8 | ||
Product Type Network Switch | ||
Switch Type Managed | ||
Power Over Ethernet Yes | ||
Network Speed 2.5Gbps | ||
Model Number MS108EUP-100EUS | ||
Number of RJ-45 Ports 8 | ||
Desktop/Rack Mount Desktop | ||
Standards/Approvals BSMI | ||
Height 40mm | ||
Width 210mm | ||
Depth 140mm | ||
- COO (Country of Origin):
- VN
The Netgear powerful and Compact switch designed to enhance network connectivity with Advanced PoE capabilities for business environments, ensuring seamless performance and management across various applications.
Supports 2.5 Gigabit speed connectivity
Includes eight ports with up to 60W PoE per port
Advanced PoE controls help optimise device performance
Fanless design ensures silent operation for desktop and wall mounting
Compliant with Energy Efficient Ethernet for power savings
Features a user-friendly web-based management Interface
Related links
- Netgear MS308E-100EUS Managed 8 Port Network Switch
- Netgear MS510TXM-100EUS Managed 8 Port Network Switch
- Siemens Managed 8 Port Network Switch Power Over Ethernet
- Weidmüller Managed 8 Port Network Switch Power Over Ethernet
- Netgear MS305E-100EUS Managed 5 Port Network Switch
- Netgear MS308-100EUS Unmanaged 8 Port Network Switch
- Netgear GS308EP-100UKS Smart, Managed 8 Port Ethernet Switch Power Over Ethernet
- Murrelektronik Limited Xelity Managed 8 Port Network Switch
