Netgear MS510TXM-100EUS Managed 8 Port Network Switch
- RS Stock No.:
- 906-941
- Mfr. Part No.:
- MS510TXM-100EUS
- Manufacturer:
- Netgear
N
Subtotal (1 unit)*
MYR5,057.80
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,057.80 |
*price indicative
- RS Stock No.:
- 906-941
- Mfr. Part No.:
- MS510TXM-100EUS
- Manufacturer:
- Netgear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Netgear | |
| Number of Ports | 8 | |
| Product Type | Network Switch | |
| Power Over Ethernet | No | |
| Switch Type | Managed | |
| Network Speed | 1000Mbps | |
| Desktop/Rack Mount | Rack | |
| Number of RJ-45 Ports | 24 | |
| Model Number | MS510TXM-100EUS | |
| Number of SFP Ports | 2 | |
| Height | 43mm | |
| Depth | 206mm | |
| Width | 330mm | |
| Standards/Approvals | BSMI | |
| Select all | ||
|---|---|---|
Brand Netgear | ||
Number of Ports 8 | ||
Product Type Network Switch | ||
Power Over Ethernet No | ||
Switch Type Managed | ||
Network Speed 1000Mbps | ||
Desktop/Rack Mount Rack | ||
Number of RJ-45 Ports 24 | ||
Model Number MS510TXM-100EUS | ||
Number of SFP Ports 2 | ||
Height 43mm | ||
Depth 206mm | ||
Width 330mm | ||
Standards/Approvals BSMI | ||
- COO (Country of Origin):
- TH
The Netgear switch offers powerful performance through multi-gigabit speeds, enabling seamless connectivity for voice, video, and data. It's designed for efficient management of a converged network environment with extensive PoE support.
Supports eight Ultra60 PoE++ ports with a total budget of 295W, Ideal for power-hungry devices
Equipped with two dedicated 10G SFP+ ports for high-speed uplinks and reduced latency
Includes Advanced Layer 2+/Lite L3 features for enhanced network management and functionality
Related links
- Netgear MS308E-100EUS Managed 8 Port Network Switch
- Netgear MS108EUP-100EUS Managed 8 Port Network Switch Power Over Ethernet
- Netgear MS305E-100EUS Managed 5 Port Network Switch
- Netgear MS308-100EUS Unmanaged 8 Port Network Switch
- Siemens Managed 8 Port Network Switch
- Murrelektronik Limited Xelity Managed 8 Port Network Switch
- Schneider Electric MCSESM083F23F1 Managed 8 Port Network Switch
- Schneider Electric MCSESM083F23F0H Managed 8 Port Network Switch
