Trendnet TI-IG60 Unmanaged 2 Port Gigabit Switch Power Over Ethernet
- RS Stock No.:
- 300-121
- Distrelec Article No.:
- 300-84-360
- Mfr. Part No.:
- TI-IG60
- Manufacturer:
- Trendnet
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
MYR962.68
- RS Stock No.:
- 300-121
- Distrelec Article No.:
- 300-84-360
- Mfr. Part No.:
- TI-IG60
- Manufacturer:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Number of Ports | 2 | |
| Product Type | Gigabit Switch | |
| Power Over Ethernet | Yes | |
| Switch Type | Unmanaged | |
| Network Speed | 2000Mbps | |
| Model Number | TI-IG60 | |
| Desktop/Rack Mount | Rack | |
| Width | 82mm | |
| Depth | 104mm | |
| Standards/Approvals | IEEE 802.3at, IEEE 802.3u, CE, FCC, IEEE 802.3, IEEE 802.3ab, IEEE 802.3af | |
| Height | 32mm | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Number of Ports 2 | ||
Product Type Gigabit Switch | ||
Power Over Ethernet Yes | ||
Switch Type Unmanaged | ||
Network Speed 2000Mbps | ||
Model Number TI-IG60 | ||
Desktop/Rack Mount Rack | ||
Width 82mm | ||
Depth 104mm | ||
Standards/Approvals IEEE 802.3at, IEEE 802.3u, CE, FCC, IEEE 802.3, IEEE 802.3ab, IEEE 802.3af | ||
Height 32mm | ||
- COO (Country of Origin):
- TW
The Trendnet IP30 rated Industrial Gigabit UPoE Injector with hardened components rated for extreme industrial environments. Dual redundant power inputs with overload current protection support zero downtime applications. Both DIN-rail and wall mount hardware is included.
Dual redundant power inputs with overload current protection
Includes DIN-rail and wall mounts
NDAA and TAA compliant
Related links
- Trendnet TPE-104GS Unmanaged 2 Port Gigabit Switch Power Over Ethernet
- Trendnet TI-PG102 Unmanaged 10 Port Gigabit Switch Power Over Ethernet
- Trendnet TI-RP262 Unmanaged 26 Port Gigabit Switch Power Over Ethernet
- Trendnet TI-PGM102 Unmanaged 10 Port Gigabit Switch Power Over Ethernet
- Trendnet TI-PGM541 Unmanaged 5 Port Gigabit Switch Power Over Ethernet
- Trendnet TI-UPG62 Unmanaged 7 Port Gigabit Switch Power Over Ethernet
- Trendnet TI-PGLC50 Unmanaged 5 Port Gigabit Switch Power Over Ethernet
- Trendnet TI-XPG50 Unmanaged 5 Port Gigabit Switch Power Over Ethernet

