Helmholz GmbH & Co. KG 700-855-16P01 Managed 16 Port Ethernet Switch
- RS Stock No.:
- 228-186
- Mfr. Part No.:
- 700-855-16P01
- Manufacturer:
- Helmholz GmbH & Co. KG
Subtotal (1 unit)*
MYR5,789.88
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,789.88 |
*price indicative
- RS Stock No.:
- 228-186
- Mfr. Part No.:
- 700-855-16P01
- Manufacturer:
- Helmholz GmbH & Co. KG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helmholz GmbH & Co. KG | |
| Product Type | Ethernet Switch | |
| Number of Ports | 16 | |
| Switch Type | Managed | |
| Power Over Ethernet | No | |
| Network Speed | 1000Mbps | |
| Number of RJ-45 Ports | 16 | |
| Model Number | 700-855-16P01 | |
| Depth | 78mm | |
| Width | 125mm | |
| Height | 111mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Helmholz GmbH & Co. KG | ||
Product Type Ethernet Switch | ||
Number of Ports 16 | ||
Switch Type Managed | ||
Power Over Ethernet No | ||
Network Speed 1000Mbps | ||
Number of RJ-45 Ports 16 | ||
Model Number 700-855-16P01 | ||
Depth 78mm | ||
Width 125mm | ||
Height 111mm | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- DE
The Helmholz GmbH & Co. KG FLEXtra PROFINET Switch is an innovative solution designed to seamlessly integrate your automation network. With 16 ports capable of managing both PROFINET and Ethernet nodes, this managed switch provides unparalleled flexibility, enabling a connection speed of up to 1 Gbit. Ideal for diverse industrial applications, it supports advanced protocols ensuring efficient traffic management and prioritisation. This robust switch simplifies configuration and diagnostics through its web interface and GSDML file support, making it user friendly for technicians.
Mixes PROFINET and Ethernet components
Clear status LEDs for monitoring
Handles high transmission loads without data loss
Power redundancy for reliability
Compact dimensions for space constrained installations
Resilient to ambient conditions for reliability
Enables remote management for operational control
Related links
- Helmholz GmbH & Co. KG 700-850-16P01 Managed 16 Port Ethernet Switch
- Helmholz GmbH & Co. KG 700-840-16S01 Unmanaged 16 Port Ethernet Switch
- Helmholz GmbH & Co. KG 700-841-16S01 Unmanaged 16 Port Ethernet Switch
- Helmholz GmbH & Co. KG 700-856-12F41 Managed 12 Port Ethernet Switch
- Helmholz GmbH & Co. KG 700-857-8PS01 Managed 8 Port Ethernet Switch
- Helmholz GmbH & Co. KG 700-856-8FO21 Managed 8 Port Ethernet Switch
- Helmholz GmbH & Co. KG 700-850-4PS01 Managed 4 Port Ethernet Switch
- Helmholz GmbH & Co. KG 700-850-8PS01 Managed 8 Port Ethernet Switch
