Helmholz GmbH & Co. KG 700-850-16P01 Managed 16 Port Ethernet Switch
- RS Stock No.:
- 228-181
- Mfr. Part No.:
- 700-850-16P01
- Manufacturer:
- Helmholz GmbH & Co. KG
Subtotal (1 unit)*
MYR4,702.94
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,702.94 |
*price indicative
- RS Stock No.:
- 228-181
- Mfr. Part No.:
- 700-850-16P01
- Manufacturer:
- Helmholz GmbH & Co. KG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helmholz GmbH & Co. KG | |
| Product Type | Ethernet Switch | |
| Number of Ports | 16 | |
| Switch Type | Managed | |
| Power Over Ethernet | No | |
| Network Speed | 100Mbps | |
| Number of RJ-45 Ports | 16 | |
| Model Number | 700-850-16P01 | |
| Depth | 32.5mm | |
| Width | 147mm | |
| Standards/Approvals | UL, CE | |
| Height | 76.5mm | |
| Select all | ||
|---|---|---|
Brand Helmholz GmbH & Co. KG | ||
Product Type Ethernet Switch | ||
Number of Ports 16 | ||
Switch Type Managed | ||
Power Over Ethernet No | ||
Network Speed 100Mbps | ||
Number of RJ-45 Ports 16 | ||
Model Number 700-850-16P01 | ||
Depth 32.5mm | ||
Width 147mm | ||
Standards/Approvals UL, CE | ||
Height 76.5mm | ||
- COO (Country of Origin):
- DE
The Helmholz GmbH & Co. KG Managed PROFINET switch is designed for high performance networking with a focus on efficiency and reliability. It features 16 ports, allowing seamless integration into your automation networks, supporting PROFINET Conformance Class B. With user friendly web interface and quick configuration options, setting up and managing your network has never been easier. The powerful features, such as media redundancy through MRP client and various diagnosis tools, reinforce the switch's role as a robust solution for demanding industrial environments. The compact design ensures it fits effortlessly into your existing setup, while the IP20 protection rating guarantees durability under typical conditions.
Easy integration with GSDML file
Intuitive web interface for monitoring
Media redundancy for stability
Network statistics for performance tracking
Real time status LEDs
Reliable in wide temperature range
Prevents frame losses with traffic prioritization
Low power dissipation
Related links
- Helmholz GmbH & Co. KG 700-855-16P01 Managed 16 Port Ethernet Switch
- Helmholz GmbH & Co. KG 700-850-4PS01 Managed 4 Port Ethernet Switch
- Helmholz GmbH & Co. KG 700-850-8PS01 Managed 8 Port Ethernet Switch
- Helmholz GmbH & Co. KG 700-840-16S01 Unmanaged 16 Port Ethernet Switch
- Helmholz GmbH & Co. KG 700-841-16S01 Unmanaged 16 Port Ethernet Switch
- Helmholz GmbH & Co. KG 700-856-12F41 Managed 12 Port Ethernet Switch
- Helmholz GmbH & Co. KG 700-857-8PS01 Managed 8 Port Ethernet Switch
- Helmholz GmbH & Co. KG 700-856-8FO21 Managed 8 Port Ethernet Switch
