Helmholz GmbH & Co. KG 700-850-4PS01 Managed 4 Port Ethernet Switch
- RS Stock No.:
- 228-183
- Mfr. Part No.:
- 700-850-4PS01
- Manufacturer:
- Helmholz GmbH & Co. KG
Subtotal (1 unit)*
MYR2,021.71
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,021.71 |
*price indicative
- RS Stock No.:
- 228-183
- Mfr. Part No.:
- 700-850-4PS01
- Manufacturer:
- Helmholz GmbH & Co. KG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helmholz GmbH & Co. KG | |
| Product Type | Ethernet Switch | |
| Number of Ports | 4 | |
| Switch Type | Managed | |
| Power Over Ethernet | No | |
| Network Speed | 100Mbps | |
| Model Number | 700-850-4PS01 | |
| Number of RJ-45 Ports | 4 | |
| Standards/Approvals | CE, UL | |
| Width | 58.5mm | |
| Height | 76.5mm | |
| Depth | 32.5mm | |
| Select all | ||
|---|---|---|
Brand Helmholz GmbH & Co. KG | ||
Product Type Ethernet Switch | ||
Number of Ports 4 | ||
Switch Type Managed | ||
Power Over Ethernet No | ||
Network Speed 100Mbps | ||
Model Number 700-850-4PS01 | ||
Number of RJ-45 Ports 4 | ||
Standards/Approvals CE, UL | ||
Width 58.5mm | ||
Height 76.5mm | ||
Depth 32.5mm | ||
- COO (Country of Origin):
- DE
The Helmholz GmbH & Co. KG Managed PROFINET switch is designed to optimise network performance in industrial environments. With its robust construction and advanced capabilities, it efficiently handles PROFINET frame traffic, ensuring the prioritisation of critical data packets. The switch seamlessly integrates into existing automation systems using a GSDML file, providing an intuitive configuration interface accessible via both PROFINET and a web interface. Its compact design and capability to connect up to four devices make it an ideal choice for expanding network setups while maintaining high operational standards in the demanding conditions typically found in industrial settings.
Easy automation network integration
Enhanced diagnostics monitoring
Media Redundancy Protocol
User friendly web management
Robust for harsh environments
Low current draw
Multiple LED status indicators
Related links
- Helmholz GmbH & Co. KG 700-850-16P01 Managed 16 Port Ethernet Switch
- Helmholz GmbH & Co. KG 700-850-8PS01 Managed 8 Port Ethernet Switch
- Helmholz GmbH & Co. KG 700-856-12F41 Managed 12 Port Ethernet Switch
- Helmholz GmbH & Co. KG 700-857-8PS01 Managed 8 Port Ethernet Switch
- Helmholz GmbH & Co. KG 700-856-8FO21 Managed 8 Port Ethernet Switch
- Helmholz GmbH & Co. KG 700-855-16P01 Managed 16 Port Ethernet Switch
- Hirschmann Managed 4 Port Ethernet Switch
- Siemens Managed 4 Port Ethernet Switch
