Helmholz GmbH & Co. KG 700-856-8FO21 Managed 8 Port Ethernet Switch

Subtotal (1 unit)*

MYR4,594.65

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR4,594.65

*price indicative

RS Stock No.:
228-189
Mfr. Part No.:
700-856-8FO21
Manufacturer:
Helmholz GmbH & Co. KG
Find similar products by selecting one or more attributes.
Select all

Brand

Helmholz GmbH & Co. KG

Product Type

Ethernet Switch

Number of Ports

8

Switch Type

Managed

Power Over Ethernet

No

Network Speed

1000Mbps

Number of SFP Ports

2

Model Number

700-856-8FO21

Number of RJ-45 Ports

8

Width

93mm

Depth

78mm

Standards/Approvals

CE

Height

112mm

COO (Country of Origin):
DE
The Helmholz GmbH & Co. KG FLEXtra PROFINET Switch FO is a premier networking solution designed for seamless integration within automation environments. Tailored for flexibility and high performance, this managed switch caters to both PROFINET and standard Ethernet devices, ensuring operational efficiency across diverse applications. Its compact and intelligent design promotes optimised cable management, making it a perfect fit for any control cabinet. With robust diagnostics features and a user friendly web interface, it empowers engineers to maintain network integrity and rapidly address issues.

Eight RJ45 ports for connectivity

Two SFP ports for data transmission

Media redundancy for reliable communication

Diagnostic capabilities for maintenance

Supports SNMP and VLAN protocols

Wide temperature range for versatility

Redundant power supply for reliability

Easy configuration for quick setup

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy