Helmholz GmbH & Co. KG 700-847-8ES01 Unmanaged 8 Port Ethernet Switch
- RS Stock No.:
- 228-180
- Mfr. Part No.:
- 700-847-8ES01
- Manufacturer:
- Helmholz GmbH & Co. KG
Subtotal (1 unit)*
MYR1,650.91
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,650.91 |
*price indicative
- RS Stock No.:
- 228-180
- Mfr. Part No.:
- 700-847-8ES01
- Manufacturer:
- Helmholz GmbH & Co. KG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helmholz GmbH & Co. KG | |
| Product Type | Ethernet Switch | |
| Number of Ports | 8 | |
| Switch Type | Unmanaged | |
| Power Over Ethernet | No | |
| Network Speed | 100Mbps | |
| Model Number | 700-847-8ES01 | |
| Width | 62mm | |
| Height | 190mm | |
| Depth | 24mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Helmholz GmbH & Co. KG | ||
Product Type Ethernet Switch | ||
Number of Ports 8 | ||
Switch Type Unmanaged | ||
Power Over Ethernet No | ||
Network Speed 100Mbps | ||
Model Number 700-847-8ES01 | ||
Width 62mm | ||
Height 190mm | ||
Depth 24mm | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- DE
The Helmholz GmbH & Co. KG Ethernet Switch is a robust and efficient unmanaged solution designed specifically for challenging industrial environments. It seamlessly integrates into PROFINET networks, offering reliable connectivity with a straightforward Plug & Play feature. Built to withstand harsh conditions, its high IP67 protection rating ensures optimum performance even in extreme temperatures ranging from -40 °C to +75 °C. This compact switch allows for cabinet-less installation, making it an ideal choice for various applications where space is at a premium. With the capacity to support up to eight 10/100 Mbps Ethernet subscribers, this product bridges the gap in network connectivity while delivering exceptional speed and performance.
Compact dimensions for space saving
Temperature resilience for diverse environments
Supports up to 8 devices for expandability
Robust construction for industrial use
Wide operational temperature range
Energy efficient to reduce power consumption
Related links
- Helmholz GmbH & Co. KG 700-840-8ES01 Unmanaged 8 Port Ethernet Switch
- Helmholz GmbH & Co. KG 700-841-8ES01 Unmanaged 8 Port Ethernet Switch
- Helmholz GmbH & Co. KG 700-842-8ES01 Unmanaged 8 Port Ethernet Switch
- Helmholz GmbH & Co. KG 700-857-8PS01 Managed 8 Port Ethernet Switch
- Helmholz GmbH & Co. KG 700-856-8FO21 Managed 8 Port Ethernet Switch
- Helmholz GmbH & Co. KG 700-850-8PS01 Managed 8 Port Ethernet Switch
- Helmholz GmbH & Co. KG 700-840-16S01 Unmanaged 16 Port Ethernet Switch
- Helmholz GmbH & Co. KG 700-841-16S01 Unmanaged 16 Port Ethernet Switch
