Helmholz GmbH & Co. KG 700-857-8PS01 Managed 8 Port Ethernet Switch

Subtotal (1 unit)*

MYR4,302.61

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR4,302.61

*price indicative

RS Stock No.:
228-190
Mfr. Part No.:
700-857-8PS01
Manufacturer:
Helmholz GmbH & Co. KG
Find similar products by selecting one or more attributes.
Select all

Brand

Helmholz GmbH & Co. KG

Number of Ports

8

Product Type

Ethernet Switch

Power Over Ethernet

No

Switch Type

Managed

Network Speed

100Mbps

Model Number

700-857-8PS01

Depth

24mm

Height

190mm

Width

62mm

Standards/Approvals

CE

COO (Country of Origin):
DE
The Helmholz GmbH & Co. KG Managed PROFINET switch 8 port is designed for seamless integration within industrial automation networks. With its robust IP67 enclosure, it withstands harsh environmental conditions while ensuring reliable data transmission. Tailored for high priority traffic management, the switch employs advanced frame prioritisation techniques, crucial for preventing data loss in mission critical applications. Easy to configure via a user friendly web interface and PROFINET, it significantly enhances network reliability and performance.

Easy web configuration

Ideal for industrial use

Lightweight for simple mounting

LED indicators for status

Compliant with PROFINET

Integrates with GSDML files

Built for demanding environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy